Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-27
Newark Part No.13AJ3934
Product RangePXIe-2527
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,322.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-27
Newark Part No.13AJ3934
Product RangePXIe-2527
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 64 x 1
No. of Channels64Channels
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max300VDC
Switching Current Max2A
Bandwidth30MHz
For Use WithNI PXI Controller
Product RangePXIe-2527
SVHCLead
Product Overview
780587-27 is a PXIe-2527 64‐channel, 300V, 2‐wire, high-voltage, PXI multiplexer switch module. It is ideal for medium to high-density automated test applications. Featuring high-power electromechanical relays, the PXIe-2527 is the perfect front end for the PXI DMM modules, offering simple channel expansion for a variety of measurements. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
- 140cycles/s scan rate
- 2A maximum switching current DC
- 300V maximum switching voltage DC
- 30MHz switch bandwidth
- Dimension (L × W × H) is 8.5inch × 0.8inch × 5.1inch
- Operating temperature range from 0°C to 55°C
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
64Channels
Relay Type
Electromechanical
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
1-Wire 64 x 1
Bus Connector Type
PXIe
Switching Voltage Max
300VDC
Bandwidth
30MHz
Product Range
PXIe-2527
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate