2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Switches
                                                                                                  Print Page

                                                                                                  781986-27

                                                                                                  Programmable Resistor Module, PXIe-2727, 9 Channel, Reed Relay, 300 mA, 60VDC

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781986-27
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781986-27
                                                                                                  Newark Part No.14AJ5444
                                                                                                  Product RangePXIe-2727
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7,415.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,415.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781986-27
                                                                                                  Newark Part No.14AJ5444
                                                                                                  Product RangePXIe-2727
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch TypePXI Programmable Resistor Module
                                                                                                  Switch Configuration-
                                                                                                  No. of Channels9Channels
                                                                                                  Bus Connector TypePXIe
                                                                                                  Relay TypeReed
                                                                                                  Switching Voltage Max60VDC
                                                                                                  Switching Current Max300mA
                                                                                                  Bandwidth-
                                                                                                  For Use WithNI PXI Controller
                                                                                                  Product RangePXIe-2727
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  781986-27 is a PXIe-2727 16-bit, 9-channel PXI programmable resistor module. The PXIe‑2727 is a test module that replicates the behavior of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe‑2727 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware‑in‑the‑loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.

                                                                                                  • 16kohm maximum resistance
                                                                                                  • 0.25ohm resistance resolution
                                                                                                  • Dimension (L × W × H) is 8.5 × 0.8 × 5.1inch (3U, one slot, PXIe/cPCI module)
                                                                                                  • Operating temperature range from 0°C to 55°C
                                                                                                  • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                                                                                                  Technical Specifications

                                                                                                  Switch Type

                                                                                                  PXI Programmable Resistor Module

                                                                                                  No. of Channels

                                                                                                  9Channels

                                                                                                  Relay Type

                                                                                                  Reed

                                                                                                  Switching Current Max

                                                                                                  300mA

                                                                                                  For Use With

                                                                                                  NI PXI Controller

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Switch Configuration

                                                                                                  -

                                                                                                  Bus Connector Type

                                                                                                  PXIe

                                                                                                  Switching Voltage Max

                                                                                                  60VDC

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-2727

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG