| Quantity | Price |
|---|---|
| 1+ | $7,508.550 |
Product Information
Product Overview
The PXIe-2512 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests. Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXIe-2512 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).
Notes
1 year warranty.
Technical Specifications
PXI Signal Insertion Switch Module
7Channels
FET
10A
NI PXI Controller
Lead (14-Jun-2023)
-
PXIe
50VDC
800kHz
PXIe-2512
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate