2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Print Page

                                                                                                  783149-01

                                                                                                  Software Defined Radio, USRP-2944R, 10 MHz to 6 GHz, 160 MHz, MXIe, Ethernet

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 783149-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783149-01
                                                                                                  Newark Part No.27AJ2477
                                                                                                  Product RangeUSRP-2944
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Please contact us for latest stock details.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783149-01
                                                                                                  Newark Part No.27AJ2477
                                                                                                  Product RangeUSRP-2944
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Range10MHz to 6GHz
                                                                                                  Bandwidth160MHz
                                                                                                  FPGA FamilyKintex-7 410T
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  Bus Connector TypeMXIe, Ethernet
                                                                                                  Product RangeUSRP-2944
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  783149-01 is an USB-6525 industrial, bus-powered USB I/O device that can automate even the most demanding applications. The solid-state relay outputs are ideal for controlling pumps, valves, motors, and various other industrial actuators. The USB-6525 features channel-to-channel isolated digital inputs that you can use to read from industrial digital sensors, and eight solid-state relay outputs featuring 60 V DC/30 Vrms switching voltage and 500 mA per channel maximum switching current. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators.

                                                                                                  Technical Specifications

                                                                                                  Frequency Range

                                                                                                  10MHz to 6GHz

                                                                                                  FPGA Family

                                                                                                  Kintex-7 410T

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  USRP-2944

                                                                                                  Bandwidth

                                                                                                  160MHz

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  Bus Connector Type

                                                                                                  MXIe, Ethernet

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.