2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Print Page

                                                                                                  786503-01

                                                                                                  Software Defined Radio, USRP N320, 3 MHz to 6 GHz, 200 MHz Bandwidth, Zynq

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 786503-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786503-01
                                                                                                  Newark Part No.27AJ2566
                                                                                                  Product RangeUSRP N320
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23,018.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23,018.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786503-01
                                                                                                  Newark Part No.27AJ2566
                                                                                                  Product RangeUSRP N320
                                                                                                  Frequency Range3MHz to 6GHz
                                                                                                  Bandwidth200MHz
                                                                                                  FPGA FamilyZynq
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  Bus Connector Type-
                                                                                                  Product RangeUSRP N320
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  786503-01 is a USRP N320 networked software-defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. This is a high-performance SDR that uses a unique RF design by Ettus Research to provide 2 RX and 2 TX channels in a half-wide RU form factor. Each channel provides up to 200 MHz of instantaneous bandwidth, and covers an extended frequency range from 3 MHz to 6 GHz. The baseband processor uses the Xilinx Zynq-7100 SoC to deliver a large user-programmable FPGA for real-time, low-latency processing and a dual-core ARM CPU for stand-alone operation. Support for 1 GbE, 10 GbE, and Aurora interfaces over two SFP+ ports and 1 QSFP+ port enables high throughput IQ streaming to a host PC or FPGA coprocessor.

                                                                                                  • Remote management capability
                                                                                                  • Stand-alone (embedded) or host-based (network streaming) operation
                                                                                                  • Fully integrated and assembled (the USRP N310 does not support swappable daughtercards)
                                                                                                  • Host clock rates: 200, 245.76, and 250MS/s
                                                                                                  • Two SFP+ ports (1 gigabit Ethernet, 10 gigabit Ethernet, Aurora), RJ45 (1GbE)
                                                                                                  • Clock reference, PPS time reference
                                                                                                  • External RX, TX LO input ports, 1 Type A USB host port, 1 micro-USB port (serial console, JTAG)
                                                                                                  • Built-in GPSDO 
                                                                                                  • USRP Hardware Driver™ (UHD) open-source software API version 3.11.0 or later
                                                                                                  • RF Network on Chip (RFNoC™) FPGA development framework

                                                                                                  Contents

                                                                                                  USRP N320, DC Power Supply (12V, 7A), 1 RJ45 – SFP+ Adapter, 1 Gigabit Ethernet Cat-5e Cable (3m), USB-A to Micro USB-B Cable (1m), Getting Started Guide, Ettus Research Sticker.

                                                                                                  Technical Specifications

                                                                                                  Frequency Range

                                                                                                  3MHz to 6GHz

                                                                                                  FPGA Family

                                                                                                  Zynq

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  USRP N320

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG