Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.260 |
Product Information
Product Overview
The 72-2985 from Tenma is a mini clamp meter in orange and grey colour. It features high reliability, safety precision and compact design. Its resolution ratio is 1mA, maximum range has maximum range of 100A AC/DC, particular VFC start mode. Entering this mode can accurately measure voltage and current which has VFC frequency conversion. Voltage or current response display is true valid value. Whole range overload protection, reliable measurement accuracy and unique appearance design makes it an outstanding new generation functional electrician/electric power measurement instrument. This complies with EN 610101-1, 61010-2-032, 61010-2-033, pollution degree 2, measurement category: (CAT II 600V, CAT III 300V) and double insulation standards. Conforms to UL STD. 61010-1, 61010-2-032, 61010-2-33 certified to CSA STD. C22.2 NO. 61010-1, IEC STD 61010-2-032, 61010-2-033.
- DC voltage range of 200mV/2V/20V/200V/600V
- AC voltage range of 2V/20V/200V/600V
- AC current range from 2A/20A/100A
- DC current range of 2A/20A/100A
- Resistance of 200 ohm/2Kohm/20Kohm/200Kohm/2Mohm/20Mohm
- Capacitance of 2nF/20nF/200nF/2μF/20μF/200μF/2mF/20mF
- 2000 display count
- 12 month limited warranty *view Terms & Conditions for details
Contents
72-2985 clamp meter, Batteries (1.5 AAA), Test lead, Instruction manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600V
20Mohm
Auto
17mm
No SVHC (25-Jun-2025)
100A
600V
True RMS
3.5
Tenma Mini Clamp Meter
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate