Print Page
VA19
HANDHELD DIGITAL MULTIMETER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA19Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4919
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA19Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4919
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits-
DMM Response Type-
Display Count3999
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA19 is a 5 in 1 digital multi-tester. It combined the functions of the sound level meter, light meter, humidity meter, temperature meter and digital multimeter in one.
- Measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test
- This meter has function of auto range and manual range
- Large LCD with backlight
- Overload protection and low battery indication
- 3999 display count
- Features data hold, relative measurement, auto power off
- Powered by battery 6F22 (9V) X1
- 7.28 x 3.34 x 1.73inch size
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
Display Count
3999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate