Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784539-01Copy
Newark Part No.13AJ4119
Product RangeNI-9775
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,647.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4,647.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784539-01Copy
Newark Part No.13AJ4119
Product RangeNI-9775
Technical Datasheet
Scope Channels4 Channel
Bandwidth13.9MHz
Sampling Rate20MSPS
Resolution14bit
Product TypeC Series Digitizer Module
For Use WithNI CompactRIO Controller
Supply Voltage Range-10V to 10V
Product RangeNI-9775
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 9775 Digitizer Module, Getting Started Guide
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9775 provides referenced single-ended analogue inputs with two timing modes for applications such as fault detection in electrical transmission lines or structural failure events. You can use the NI-9775 to measure finite samples up to 20 MS/s/ch to capture fault detections or to measure continuously at up to 4 MS/s. You also can use the built-in analogue reference trigger to assist with high speed phenomena. Additionally, the NI-9775 supports waveform streaming at a lower sample rate.
Notes
1 year warranty.
Technical Specifications
Scope Channels
4 Channel
Sampling Rate
20MSPS
Product Type
C Series Digitizer Module
Supply Voltage Range
-10V to 10V
Display Memory Depth
-
Kit Contents
NI 9775 Digitizer Module, Getting Started Guide
Plug Type
-
Bandwidth
13.9MHz
Resolution
14bit
For Use With
NI CompactRIO Controller
Product Range
NI-9775
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate