2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO8064

                                                                                                  MSO / MDO Oscilloscope, MSO8000 Series, 4 Analog, 16 Digital, 1 Ext Trigger, 600 MHz, 10 GSPS

                                                                                                  RIGOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RIGOL MSO8064
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoMSO8064
                                                                                                  Newark Part No.04AM0100
                                                                                                  Product RangeMSO8000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8,318.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,318.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RIGOL
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoMSO8064
                                                                                                  Newark Part No.04AM0100
                                                                                                  Product RangeMSO8000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMSO8000 Series
                                                                                                  Scope Channels4 Analog, 16 Digital, 1 Ext Trigger
                                                                                                  Bandwidth600MHz
                                                                                                  Sampling Rate10GSPS
                                                                                                  Display Memory Depth500 Mpts
                                                                                                  Calculated Rise Time583ps
                                                                                                  Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                  Kit ContentsMSO, 500 MHz 4x Passive HighZ Probes, Power Cord, USB Cable, Front Protective Cover
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MSO8064 is a MSO8000 series 600MHz digital oscilloscope adopts RIGOL's self-developed "Phoenix" technical platform, which can deliver up to 10GSa/s sample rate, realizing the high integration of all the function modules required for the analog front-end (AFE), and greatly improving the consistency and reliability of the digital oscilloscope. The innovative UltraVision II platform makes the digital oscilloscope deliver a high waveform capture rate, full digital trigger technology, and full memory hardware measurement technology. The MSO8000 series digital oscilloscope also integrates other instrument modules, such as MSO, AWG, digital voltmeter, 6-digit counter and totalizer, and protocol analyzer.

                                                                                                  • 4 input analog channels, 1 input EXT channel, 16 input digital channels
                                                                                                  • Up to 500Mpts memory depth
                                                                                                  • High waveform capture rate (over 600,000 wfm/s)
                                                                                                  • Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback
                                                                                                  • 10.1" capacitive multi-touch screen, 256-level intensity grading display, with color persistence
                                                                                                  • Web control remote command supported
                                                                                                  • Auto measurement of 41 waveform parameters; full-memory hardware measurement function
                                                                                                  • Waveform histogram analysis (standard)
                                                                                                  • Power voltage range from 100V-240V, 45Hz-440Hz
                                                                                                  • Dimension is 16.14" (W) × 8.82"(H) × 5.31" (D)

                                                                                                  Contents

                                                                                                  MSO, Power cord conforming to the standard of the destination country, USB cable, Passive HighZ Probes x4 (500MHz), Front panel cover.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MSO8000 Series

                                                                                                  Bandwidth

                                                                                                  600MHz

                                                                                                  Display Memory Depth

                                                                                                  500 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog, 16 Digital, 1 Ext Trigger

                                                                                                  Sampling Rate

                                                                                                  10GSPS

                                                                                                  Calculated Rise Time

                                                                                                  583ps

                                                                                                  Kit Contents

                                                                                                  MSO, 500 MHz 4x Passive HighZ Probes, Power Cord, USB Cable, Front Protective Cover

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility