Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,038.960 |
Product Information
Product Overview
MSO5074 is a MSO5000 series, 70MHz bandwidth mixed signal oscilloscope. MSO5000 series digital oscilloscope is a high-performance oscilloscope model designed based on RIGOL UltraVision II technology. With a 9-inch capacitive multi-touch screen, the MSO5000 series integrates 7 independent instruments into one, delivering super sample bandwidth ratio, extremely high memory depth, and other excellent specifications. It is compact and portable in design, and all of the MSO series products support multiple channels, bandwidths, and the upgrade of the analysis software. As it integrates many functions of multiple instruments, different user groups can have more choices in selecting their desired product based on their needs, helping them save their budget to a large extent while enjoying the superior test support and user experience.
- 4 analog + 16 digital channels MSO
- Up to 8GSa/s real-time sample rate, up to 200Mpts memory depth (option)
- High waveform capture rate (over 500,000 wfm/s)
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- A variety of serial protocol triggers and decodes
- Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback function
- Independent search, navigation keys, and event table
- Multiple interfaces available: USB host & device, LAN(LXI), HDMI, TRIG OUT, and USB-GPIB
- 9-inch capacitive multi-touch screen, 256-level intensity grading display, with color persistence
- Dimension is 14.45" (W) × 7.87"(H) × 5.12" (D)
Contents
MSO, Power cord conforming to the standard of the destination country, USB cable, Passive probes (350MHz), Quick guide (hard copy).
Technical Specifications
MSO5000 Series
70MHz
100 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 16 Digital
8GSPS
5ns
Mixed Signal Oscilloscope, 350 MHz 2 or 4 Passive Probes, Power Cord, USB Cable, Quick Guide
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate