Need more?
| Quantity | Price |
|---|---|
| 1+ | $13,982.800 |
Product Information
Product Overview
PICOSCOPE 9402-05 is a PicoScope 9400 series sampler extended real-time oscilloscope (SXRTO). The PicoScope SXRTO offers random sampling, which can readily analyze high-bandwidth applications that involve repetitive signals or clock-related streams. The SXRTO is fast, with quick generation of random sampling waveforms, persistence displays and statistics. Typical applications include telecom and radar test, service and manufacturing, optical fiber, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization, signal, data and pulse/impulse integrity and pre-compliance testing.
- 2 input channels, 5GHz bandwidth
- 70ps transition time and 1TS/s (1ps resolution) random equivalent-time sampling
- 12-bit 500MS/s ADCs
- Intuitive and configurable touch-compatible Windows user interface
- Comprehensive built-in measurements, zooms, data masks and histograms
- Recovered clock and data outputs
- Normal operation temperature range from +5°C to +40°C
- Complies with CFR-47 FCC (EMC), EN61326-1:2013 (EMC) and EN61010-1:2010 (LVD)
- Power supply voltage is +12V ±5%
- Dimension (W × H × D) is 6.29" × 2.16" × 8.66"
Contents
PicoScope 9400 series sampler-extended real-time oscilloscope (SXRTO), PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply, IEC inlet, 4 x localized IEC mains leads (UK, EU, US, Australia/New Zealand), 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case.
Technical Specifications
PicoScope 9400 Series
5GHz
250 kpts
OSC, Software on USB Stick, QSG, Power Supply, Leads, USB Cable, PicoWrench N/SMA/PC3.5/K, Storage
USB
2 Channel
1000GSPS
70ps
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate