2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  N9913C

                                                                                                  Spectrum Analyzer, Handheld, N99xxC Series, 3kHz to 4GHz, 292 mm, 188 mm

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  KEYSIGHT TECHNOLOGIES N9913C
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9913C
                                                                                                  Newark Part No.79AK6415
                                                                                                  Product RangeN99xxC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16,539.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16,539.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9913C
                                                                                                  Newark Part No.79AK6415
                                                                                                  Product RangeN99xxC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeHandheld
                                                                                                  Product RangeN99xxC Series
                                                                                                  Test Frequency Range3kHz to 4GHz
                                                                                                  External Height292mm
                                                                                                  External Width188mm
                                                                                                  External Depth-
                                                                                                  Weight3.4kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  N9913C is a FieldFox handheld microwave (combination) analyzer. The combination analyzer includes Cable and antenna tester (CAT), vector network analyzer (VNA) and spectrum analyzer (SA). This FieldFox portable analyzer is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between. Typical applications include wireless service providers, contractors, public safety operators, broadcasting and cable operators, education, general purpose RF tool and government agencies and military users.

                                                                                                  • 4GHz frequency
                                                                                                  • Superior DANL for lower frequency, -160dBm from 3KHz to 6.5MHz
                                                                                                  • VNA starting frequency extended to 3KHz
                                                                                                  • 5G and LTE OTA support on all C models
                                                                                                  • Instrument frequency, bandwidth, functionality can be upgraded via software license
                                                                                                  • Anti-glare 6.5" LCD display with LED backlight
                                                                                                  • Withstands your toughest working environments - rugged enough to meet MIL-specs
                                                                                                  • Portrait design and large buttons for easy operation-even with gloves on
                                                                                                  • SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
                                                                                                  • External reference and external trigger output

                                                                                                  Contents

                                                                                                  FieldFox handheld RF & microwave (combination) analyzer, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder strap, Quick reference guide.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Handheld

                                                                                                  Test Frequency Range

                                                                                                  3kHz to 4GHz

                                                                                                  External Width

                                                                                                  188mm

                                                                                                  Weight

                                                                                                  3.4kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  N99xxC Series

                                                                                                  External Height

                                                                                                  292mm

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.