Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2051Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH3447
Product RangeTGR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,601.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3,601.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2051Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH3447
Product RangeTGR Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth1.5GHz
No. of Channels1 Channel
Product RangeTGR Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
150KHz to 1.5GHz RF signal generator with frequency setting resolution of 10Hz at up to 1.5GHz.
- 150KHz to 1.5GHz RF signal generator with frequency setting resolution of 10Hz at up to 1.5GHz
- High signal purity, phase noise <lt/>-117dBc/Hz (typical) at 1GHz output and 10KHz offset
- 1ppm frequency accuracy, <lt/>1ppm drift in first year, 5ms sweep settling time
- Modulation synchronization
- Programmable via USB, LAN (LXI) and GPIB (optional)
- Internal DDS baseband generator provided as logic LF output
- Modulation waveform output on the rear panel
- Fast amplitude and frequency sweeps with comprehensive triggering
- Simple and easy to operate with the colour and touch display
- Digital modulation available with option TGR-U01
Contents
Digital modulation available with option TGR-U01.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
1.5GHz
Product Range
TGR Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate