Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR6000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05X0064
Product RangeTGR6000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6,551.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6,551.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR6000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05X0064
Product RangeTGR6000 Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeTGR6000 Series
Signal Generator ModulationFM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TGR6000 is a low-cost RF signal generator with a maximum frequency of 6GHz. It is intended for CW (carrier wave) applications where modulation is not required, and avoids the costs associated with adding modulations. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used for higher precision.
- 10MHz to 6000MHz frequency range
- Accuracy better than 1ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency reference input
- Low phase noise and low leakage
- -110dBm to +7dBm amplitude, 0.1dB steps
- Amplitude entry in dBm, µV / mV, or dBµV
- User compensation tables for specific test set-ups
- Fast stepping sweep with dwell times down to 10ms
- Internal or externally triggered sweep, lin or log, up or down
- List sweep of up to 1000 points of amplitude vs frequency
- Storage for 12 generator set-ups and 16 sweep lists
- Compact half-rack 2U casing uses minimum bench space
- Full remote control through RS232, USB, LAN or GPIB
- Significantly lower cost than other 6GHz generators
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
FM
Plug Type
US
Bandwidth
6GHz
Product Range
TGR6000 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate