ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  Print Page

                                                                                                  PZ2130A

                                                                                                  Source Meter / Unit, 5 Channels, PZ2100 Series, Current/Voltage Measure, Current/Voltage Source

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  KEYSIGHT TECHNOLOGIES PZ2130A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoPZ2130A
                                                                                                  Newark Part No.77AK2038
                                                                                                  Product RangePZ2100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23,027.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23,027.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoPZ2130A
                                                                                                  Newark Part No.77AK2038
                                                                                                  Product RangePZ2100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels5Channels
                                                                                                  Product RangePZ2100 Series
                                                                                                  Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power4.7W
                                                                                                  Source Voltage Range± 6V to ± 30V
                                                                                                  Source Current Range± 10µA to ± 500mA
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PZ2130A is a high-channel density precision source/measure unit (SMU) with 5 channels per module, enabling to integrate 20 SMU channels at maximum into valuable 1U height, full width, rack space and saving space at a low cost per channel for a wide range of applications requiring numerous precision power supplies. The channels can work synchronously in the module and support accurate measurement in the range up to 30V / 500mA with resolution down to 6µV / 100pA. Besides, Ch1 and Ch2 expand the maximum current to +750mA by over range capability. Their seamless current measurement ranging function eliminates the time it takes to change the range and expands the dynamic range to cover multiple measurement ranges, which reduces test duration. Suitable for applications that require numerous precision power supplies, such as semiconductor reliability tests, optoelectronics, and integrated circuit (IC) tests.

                                                                                                  • Low cost/ch for multi-ch applications
                                                                                                  • Fast sampling measurement with sampling rate at 250kSa/s
                                                                                                  • Low voltage source noise down to 25µVrms with PX0107A

                                                                                                  Contents

                                                                                                  Precision source/measure unit (SMU), Connector-terminal block (2.5mm 6-terminal), Short bar, Quick reference.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  5Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 6V to ± 30V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  PZ2100 Series

                                                                                                  Output Power

                                                                                                  4.7W

                                                                                                  Source Current Range

                                                                                                  ± 10µA to ± 500mA

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate