Product Information
Product Overview
The PXI-4130 is a programmable source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense. With its five current ranges, it is ideal for transistor characterization that requires accurately sourcing a constant current or voltage while sweeping another current. The PXI-4130 also includes a utility channel that can source either current or voltage. This PXI SMU can act as either a constant voltage source or a constant current source, with a settable compliance limit for either mode. In addition, you can enable remote sense on the SMU channel to maximize voltage output and measurement accuracy on your device under test (DUT) for high-precision applications.
Notes
1 year warranty.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 20V
-
Lead (14-Jun-2023)
PXI-4130
40W
± 300mA
1 Year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate