2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  OS768-LS

                                                                                                  IR / Infrared Thermometer, 100°C to +1800°C, 2 %, 0 °C, 50 °C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA OS768-LS
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS768-LS
                                                                                                  Newark Part No.32AH7841
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,065.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,065.05
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS768-LS
                                                                                                  Newark Part No.32AH7841
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range100°C to +1800°C
                                                                                                  Accuracy2%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • Dual non-contact laser infrared thermometer
                                                                                                  • Wide measurement range infrared up to 1800°C(3272°F)
                                                                                                  • Dual laser points for the target spot size
                                                                                                  • Narrow FOV, distance to spot ratio of 75:1
                                                                                                  • High/low temperature alarm
                                                                                                  • Max/min/avg/diff/lock modes
                                                                                                  • Memory mode records and displays the specific temperature with emissivity
                                                                                                  • USB function
                                                                                                  • Mini thermocouple socket for contact measurements Up to 1400°C (2552ºF)
                                                                                                  • Type K T/C input, °C/°F switch mode

                                                                                                  Contents

                                                                                                  Infrared thermometer, CD, USB cable, 1 Type K thermocouple, 2 “AAA” batteries, Magnetic stand, Operator's manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  100°C to +1800°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG