Print Page
VA6530
IR / Infrared Thermometer, -20°C to +537°C, 2.5 °C, 0 °C, 40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA6530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2042
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.500 |
Price for:Each
Minimum: 1
Multiple: 1
$82.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA6530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2042
Technical Datasheet
Temperature Measuring Range-20°C to +537°C
Accuracy %2.5°C
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA6530 is an infrared thermometer detects infrared energy emitted by objects. The instrument focuses energy through its lens, changing the temperature of a special material that creates an electrical signal. A microcomputer processes this signal and displays the output on the panel of the thermometer. The laser is used only for sighting the instrument and has no other effect on temperature measurement. It is an ideal tool for industrial quality inspection such as HVAC and electronics manufacturing.
- Two measurement mode and single dot laser targeting
- Features back light
- Display selection in °C / °F
- Features MAX/MIN/AVG value, hold function and low battery indication
- D:S ratio of 12:1
- 1second response time and 8 to 14μm spectral response
- Laser power of <lt/> 1mW
- Typical distance to target up to 1.5m
- “OL" or "-OL" over range indication
- 0.1-1.00 adjustable emissivity and 20s auto power off
Technical Specifications
Temperature Measuring Range
-20°C to +537°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2.5°C
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate