Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.000 |
Price for:Each
Minimum: 1
Multiple: 1
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-56.Copy
Newark Part No.56AC4304
Technical Datasheet
Measurement Rate-
Altitude-
Product Range-
SVHCTo Be Advised
Product Overview
TMD-56 thermometer offers multi-logging capabilities to monitor and track temperatures along with a USB computer download feature. This model with dual inputs allows for easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.
- Backlit triple-display
- Built in memory: 16 sets, maximum 16000 data points
- Data-logging:256 samples with real-time data per channel
- Easy data recall with up and down key: T1, T2, T1-T2, time and memory location
- Thermocouple offset adjustment
- REC, MAX, MIN, MAX-MIN, average, relative zero and HOLD functions
- Resolution 0.1°C/1°C, 0.1°F/1°F
- Warning beeper with Hi/Lo setting
- User selectable recording interval
- Real time clock with calendar
Contents
TMD-56 thermometer, USB wireless module, USB cable and software CD, 2-k type thermocouple, Batteries (installed).
Technical Specifications
Measurement Rate
-
Product Range
-
Altitude
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate