Need more?
| Quantity | Price |
|---|---|
| 1+ | $497.700 |
Product Information
Product Overview
The TG267 takes you beyond the limitations of single-spot IR thermometers, allowing you to see the hot and cold spots that can indicate serious issues. Examine everything from electrical connections to mechanical breakdowns quickly and accurately. Handheld thermal camera reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. Multi-Spectral Dynamic Imaging (MSX®) improves image clarity by embossing visual scene details on thermal images, providing added context to help you accurately target potential faults and troubleshoot repairs. Record images to monitor maintenance history and reassure your customer that problems have been resolved.
- 160 × 120 IR pixel imager (19,200 pixels)
- Wide temperature range: -25°C to 380°C (-13°F to 716°F)
- Contact-measurement readings with the included Type-K thermocouple (up to 260°C/500°F)
- Identify the exact area that you’re measuring using the bullseye laser pointer
- Diagnose problems faster with FLIR-patented MSX image enhancement
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images with FLIR Tools® software to demonstrate the problem and your fix
- View thermal images in your preferred color palette on the bright 2.4-inch color display
- Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
- Peer into the darkness and hard-to-reach areas with the bright LED flashlight
- Upload measurement and images in the field via a METERLiNK® connection to the FLIR Tools mobile app
- Rely on the security of the world-class FLIR 2-10 warranty
- Simple user interface
- Bluetooth® connectivity
- Storage for up to 50,000 images
- Rechargeable Li-ion battery
Applications
Test & Measurement, Thermal Management, Facility Maintenance
Contents
Camera, wrist strap lanyard, USB cable, pouch, thermocouple, printed documentation
Technical Specifications
-25°C
160 x 120
57° x 44°
8.7Hz
-
380°C
0.07K
300mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate