Need more?
| Quantity | Price |
|---|---|
| 1+ | $313.750 |
Product Information
Product Overview
FLK-T3000 FC is a K-type wireless temperature meter that relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the t3000 FC wireless temperature meter, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010-1, CAT I, 3rd edition pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measures temperature range from -200°C to +1372°C
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Spot temperature differences between three phases in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Testing 3-phase is now faster and cheaper
- Work safely near electrical panels while wearing less PPE
- IP42 ingress protection (IP) rating, three years warranty
- Size (H x W x D) is 6.49inch x 2.5inch x 0.55inch
Contents
FLUKE t3000 thermocouple thermometer, Magnetic hanging strap, Other K-type temperature probes also available.
Technical Specifications
-200°C to +1372°C
6.35cm
Fluke Connect 3000 Series
16.5cm
1.4cm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate