Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-52-2 60HZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B1685
Product Range50 Series II
Also Known As095969071338
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $626.450 |
Price for:Each
Minimum: 1
Multiple: 1
$626.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-52-2 60HZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B1685
Product Range50 Series II
Also Known As095969071338
Technical Datasheet
Temperature Measuring Range-250°C to +1372°C
Thermocouple TypeE, J, K, T
Measurement Rate-
Altitude-
External Height173mm
External Width86mm
Operating Temperature Min-
Operating Temperature Max900°C
External Depth38mm
Product Range50 Series II
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life, 3 AA
- Battery door allows easy battery replacement without breaking the calibration seal
- 3 year manufacturers warranty
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Dual Input Digital Thermometer, Impact absorbing holster, Two 80PK-1 bead probe thermocouple.
Technical Specifications
Temperature Measuring Range
-250°C to +1372°C
Measurement Rate
-
External Height
173mm
Operating Temperature Min
-
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Thermocouple Type
E, J, K, T
Altitude
-
External Width
86mm
Operating Temperature Max
900°C
Product Range
50 Series II
Technical Docs (3)
Alternatives for FLUKE-52-2 60HZ
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate