Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3263Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F361
Product Range3263 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3263Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F361
Product Range3263 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range3263 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3263 is a standard Banana Plug with threaded stud. 0.50-inch length and 6-32 thread. Furnished with hex nut and tin plated solder lug. Beryllium copper spring with brass plug. Ideal for connecting power supplies or test equipment to prototype circuit boards.
- Mates with the model 1581 or any standard banana jack
Applications
Test & Measurement, Power Management
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
3263 Series
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate