Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2447-1WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $116.470 |
| 10+ | $105.290 |
| 25+ | $103.670 |
| 50+ | $101.010 |
| 100+ | $95.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$116.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2447-1WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F063
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing5.72mm
Connector Tip StyleWaffle
Current Rating20A
Overall Length29.08mm
Spring Force Initial6oz
Spring Force Working Travel14oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2447-1W is a 29.08mm Pogo® Test Spring Probe with contacts. The probe with nickel-plated hardened BeCu plunger, brass body, stainless steel spring and nickel-plated brass terminal. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Waffle connector tip style
- 10A Current rating
- 0.3" Plunger travel
- 6oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
29.08mm
Spring Force Working Travel
14oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
5.72mm
Current Rating
20A
Spring Force Initial
6oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate