Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP4301-1FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F2365
Product RangeP4301 Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $223.180 |
| 10+ | $199.290 |
| 25+ | $185.020 |
| 50+ | $161.010 |
| 100+ | $144.740 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$1,115.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP4301-1FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F2365
Product RangeP4301 Series
Technical Datasheet
Connector TypeTest Point
Centerline Spacing7.62mm
Connector Tip StyleFlat
Current Rating50A
Overall Length44.45mm
Spring Force Initial16oz
Spring Force Working Travel25.7oz
Product RangeP4301 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P4301-1F is a 44.45mm Pogo® Test Spring Probe with contacts. The probe with gold-plated hardened TeCu plunger, gold-plated TeCu body, stainless steel spring and ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Flat connector tip style
- 50A Current rating
- 25.7oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Flat
Overall Length
44.45mm
Spring Force Working Travel
25.7oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
7.62mm
Current Rating
50A
Spring Force Initial
16oz
Product Range
P4301 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate