Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8472BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98H2370
Your Part Number
9 In Stock
9 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,478.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,478.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8472BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98H2370
Technical Datasheet
Accessory TypeLow Barrier Schottky Diode Detector
For Use WithKeysight Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
8472B is a Low-Barrier Schottky Diode (LBSD) detector that has been widely used for many years in a variety of applications including leveling and power sensing. It offers good performance and ruggedness. Matched pairs (Option 001) offer very good detector tracking. A video load (Option 002) extends the square-law region to at least 0.1mW (-10dBm).
- Frequency response: ±0.3dB to 12.4GHz, ±0.5dB to 15GHz, ±0.6dB to .18GHz
- Maximum SWR: 1.15 to 4GHz, 1.35 to 7GHz, 1.5 to 12.4GHz, 1.7 to .18GHz
- Low-level sensitivity: <gt/> 0.5mV/µW
- Maximum operating input power: 200mW
- Typical short-term maximum input power (<lt/> 1 minute): 1W
- Negative output polarity
- SMA male input connector and BNC female output connector
Technical Specifications
Accessory Type
Low Barrier Schottky Diode Detector
Product Range
-
For Use With
Keysight Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate