Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,109.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,109.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No4299-7Copy
Newark Part No.92T8621
Technical Datasheet
Accessory TypeRack Mount Kit
For Use With2500 Series Test & Precision Measurement Tools
Product Range-
SVHCTo Be Advised
Product Overview
4299-7 is a fixed rack-mount kit. It includes all of the hardware necessary for side-by-side rack mounting of two 3 1/2" high instruments. The kit also includes a front-panel plate that supports installation of a single 3 1/2" high instrument. It allows users to mount one or two of the following models on a shelf-type mount.
- Can be installed in a standard 19" rack
Notes
Model 4299-7 fixed rack-mount kit is intended for use in fixed installations only. It is not intended for mobile applications or any other application where the rack and mounted instruments are subject to vibration or shock.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
2500 Series Test & Precision Measurement Tools
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate