Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $11.260 |
| 10+ | $11.060 |
| 20+ | $10.850 |
Product Information
Product Overview
The MP01A from Bitscope is a dual channel, mixed signal BNC port adapter for BitScope Micro oscilloscopes. It allows use of industry standard oscilloscope probes. The MP01A includes 6 logic inputs and switchable waveform and clock generator outputs. The BNC sockets are supplied with ring nuts and washers so MP01A can be bench mounted. The logic waveform generator and clock signals appear on the 16pin header between BNC sockets. The analogue inputs are replicated on the 16 pin header and every input has an associated ground pin below it. Two terminator plugs are included to ground any pair of inputs or to route the waveform generator and/or clock outputs to BNC sockets. The adapter connects via BitScope Micro diagnostic port allowing 1:1, 10:1, 100:1 and other standard attenuating oscilloscope probes as well as current, differential or any other type of BNC terminated sensor designed for use with 1MΩ/20pF oscilloscope inputs.
- Analogue input impedance of 1Mohm/20pF
- Digital input impedance of 100Kohm/5pF
- Direct voltage range from 7.5V to 10.8V (1:1 probe)
- Scaled voltage range from -75V to 108V (10:1 probe)
- Operating temperature range from 0°C to 40°C
- Dimensions is 60mm x 50mm x 20mm (W x D x H)
- Terminators and adjustable signal routing
- Twisted pairs for logic inputs and outputs
- Connects BNC terminated coaxial cable
- Attenuating, differential and current probes
Applications
Test & Measurement
Technical Specifications
Mixed Signal BNC Port Probe Adapter
-
BitScope Micro Oscilloscopes
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate