Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,218.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKUSB-488BCopy
Newark Part No.59T5184
Technical Datasheet
Accessory TypeUSB to GPIB Interface Adapter
For Use WithGPIB Enabled Instruments
Product Range-
SVHCTo Be Advised
Product Overview
KUSB-488B is a USB-to-GPIB interface that turns any computer with a USB port into a fully functional GPIB controller. The KUSB-488B’s small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5MB/s through the USB port. No external power is required. KUSB-488B has a built-in 2-meter USB cable.
- 50mA power (current at 5VDC)
- 1.5Mbyte/s transfer speed
- Dimension is 3.2 × 2.6 × 1.1" (81.7 × 66.1 × 27.8mm)
Notes
The 7010 shielded GPIB to GPIB adapter is required for 428-PROG programmable current amplifier when used with KUSB-488B.
Technical Specifications
Accessory Type
USB to GPIB Interface Adapter
Product Range
-
For Use With
GPIB Enabled Instruments
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate