KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Cable Assemblies
                                                                                                  Print Page

                                                                                                  SHV-CA-553-3

                                                                                                  Test Cable Assembly, 9.8' LG, High-Voltage Triaxial to SHV Cable

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY SHV-CA-553-3
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoSHV-CA-553-3
                                                                                                  Newark Part No.92T7918
                                                                                                  Product RangeSHV-CA-553 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,600.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,600.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoSHV-CA-553-3
                                                                                                  Newark Part No.92T7918
                                                                                                  Product RangeSHV-CA-553 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHigh-Voltage Triaxial to SHV Cable
                                                                                                  For Use WithKeithley 2657A Source Measurement Meters
                                                                                                  Product RangeSHV-CA-553 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SHV-CA-553-3 is a model SHV-CA-553 high-voltage triaxial to SHV cable assembly. This cable assembly is terminated on one end with a female-safe high-voltage (SHV) connector. The other end is terminated with a male high-voltage (HV) triaxial connector. The inner shield of the HV triaxial is not connected to the SHV end. This may impact source and measurement settling time and low-current measurement performance.

                                                                                                  • 9.8ft (3.0m) cable length
                                                                                                  • Rated voltage is 3300V
                                                                                                  • Rated amperage is 2.0A
                                                                                                  • Leakage current is <lt/> 150 x 10^-12A at 3KV (center to guard), <lt/> 150 x 10^-9A at 3KV (guard to shield)
                                                                                                  • Dielectric breakdown voltage is 5250V (center/guard to shield)

                                                                                                  Warnings

                                                                                                  Using adapters in users setup that are not rated to the maximum possible voltage may result in serious injury or death due to electric shock.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  High-Voltage Triaxial to SHV Cable

                                                                                                  Product Range

                                                                                                  SHV-CA-553 Series

                                                                                                  For Use With

                                                                                                  Keithley 2657A Source Measurement Meters

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate