| Quantity | Price |
|---|---|
| 1+ | $3,101.960 |
Product Information
Product Overview
The NI CompactDAQ strain and load measurement bundle, the cDAQ-SL1100, comes with 1 C series strain/bridge input modules (NI-9237) and a 1-slot CompactDAQ chassis (cDAQ-9171). It also includes some relevant accessories such as RJ50 cables and connector blocks so you can connect bare-wire sensors to the blocks to seamlessly go into the RJ50 connector modules. Use this bundle for a variety of bridge-based sensors and measurements. It simplifies connecting bridge-based load cells, pressure cells, torque sensors or quarter-, half- and full-bridge strain gages to a PC. Reduce wiring with built-in excitation that powers a few sensor types. For more power, use the external connector to route a single supply to all sensors connected to the module. This hardware bundle is great for capturing impact and rapid loading events with 24-bit measurements at up to 50,000samples/second/channel with 4 channels. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case.
Technical Specifications
NI-9237 Strain Bridge Input Module, cDAQ-9171 1-Slot Chassis, NI-9945, NI 9949 Adapter, RJ50 Cables
To Be Advised
cDAQ-SL1100
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate