2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  TBS1052C OSC RPI BUNDLE

                                                                                                  Digital Storage Oscilloscope, Raspberry Pi 5 Board 4GB Bundle, 50MHZ Passive Probe, Manual

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  TEKTRONIX TBS1052C OSC RPI BUNDLE
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1052C OSC RPI BUNDLE
                                                                                                  Newark Part No.13AM4289
                                                                                                  Product RangeTBS1000C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  40 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$665.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $665.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1052C OSC RPI BUNDLE
                                                                                                  Newark Part No.13AM4289
                                                                                                  Product RangeTBS1000C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsDSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Manual, Pwr Cord, Raspberry Pi 5 Board 4GB
                                                                                                  Product RangeTBS1000C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TBS1052C OSC RPI BUNDLE is a TBS1000C series 50MHz bandwidth, 2 channel digital storage oscilloscope with 4GB R-Pi BUNDLE. offering affordable performance in a compact design, the TBS1000C series oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.

                                                                                                  • 7inch WVGA color display with 15 horizontal divisions that shows 50% more signal
                                                                                                  • 32 automated measurements, small footprint and light weight
                                                                                                  • Dual window FFT with simultaneous time and frequency domain views
                                                                                                  • Trigger frequency counter, pan and zoom capability
                                                                                                  • Multi-language user interface with 10 languages support in user interface and front panel overlay
                                                                                                  • HelpEverywhere® system provides useful tips and hints throughout the user interface
                                                                                                  • Fanless design contributes to low noise operation
                                                                                                  • USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
                                                                                                  • Dimension is 6.1" x 12.8" x 4.2" (H x W x D)
                                                                                                  • 5 year warranty

                                                                                                  Contents

                                                                                                  Oscilloscope with 4GB R-Pi bundle, TPP0100 10x passive probe one per analog channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labor, excluding probes.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Manual, Pwr Cord, Raspberry Pi 5 Board 4GB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  TBS1000C Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Reference Manuals EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG