Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5069Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B4189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.570 |
| 10+ | $19.520 |
| 50+ | $18.270 |
| 100+ | $17.640 |
| 250+ | $17.010 |
| 500+ | $16.380 |
| 1000+ | $15.960 |
Price for:Each
Minimum: 5
Multiple: 5
$102.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5069Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B4189
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type B0.64mm Square Pin Sockets x 2
Voltage Rating500Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric142mm
Lead Length - Imperial5.6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5069 is a Test Lead with BNC (female) to 0.025-inch pin receptacles. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, PTFE dielectric, 22AWG PVC insulated wire. The pin receptacle with gold-plated phosphor bronze, ABS insulation. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 500Vrms Maximum operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Voltage Rating
500Vrms
Insulator Colour
-
Lead Length - Imperial
5.6"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
0.64mm Square Pin Sockets x 2
Current Rating
-
Lead Length - Metric
142mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability