2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  CT2

                                                                                                  Current Probe, SMA Jack, Earth Ground Mounting Stud, 36 A

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX CT2
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoCT2
                                                                                                  Newark Part No.11B2402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,393.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,393.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoCT2
                                                                                                  Newark Part No.11B2402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorSMA Jack
                                                                                                  Probe Side ConnectorEarth Ground Mounting Stud
                                                                                                  Current Range Max36A
                                                                                                  Current Range Min-
                                                                                                  For Use WithTektronix TDS694C, TDS794D, and TDS7000 Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CT2 from Tektronix is an AC current probe. It is designed for permanent or semi-permanent in-circuit installation. The probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 probe cable provides the connection between CT2 Current Transformers and a BNC oscilloscope input. A 50 ohm termination is required to terminate the cable when connected to a high-impedance (1Mohm) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.

                                                                                                  • Typical bandwidth is 1.2KHz to 200MHz
                                                                                                  • Rise time is 500ps, sensitivity (into 50 ohm) is 1mV/mA, accuracy is ±3%
                                                                                                  • Magnetizing inductance is 7μH, leakage inductance is 1nH, insertion impedance is 0.5ohm at 100MHz
                                                                                                  • Maximum bare wire size is 16AWG
                                                                                                  • Maximum bare wire voltage is 175VRMS CAT I
                                                                                                  • Maximum peak pulse current is 36A
                                                                                                  • Propagation delay is 6.1ns
                                                                                                  • Fits into dense, closely-spaced circuit designs
                                                                                                  • UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 safety standards

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement

                                                                                                  Contents

                                                                                                  AC Current probe, User Manual and P6041 Interconnect Cable.

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  SMA Jack

                                                                                                  Current Range Max

                                                                                                  36A

                                                                                                  For Use With

                                                                                                  Tektronix TDS694C, TDS794D, and TDS7000 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Earth Ground Mounting Stud

                                                                                                  Current Range Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for CT2

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG