Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No400D-24 W/6' LEAD
Newark Part No.95AJ5207
Product RangeMINIFLEX Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.400 |
Price for:Each
Minimum: 1
Multiple: 1
$413.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No400D-24 W/6' LEAD
Newark Part No.95AJ5207
Product RangeMINIFLEX Series
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max399.9A
Current Range Min40A
For Use WithAemc Instruments 400D True RMS Current Meters
Product RangeMINIFLEX Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
400D-24 W/6' LEAD is a Digital FlexProbe® Model 400D-24 with 6ft lead (TRMS, 4AAC, 40AAC, 400AAC). It is a flexible-sensor current meter designed to deliver fast, direct, True RMS AC current readings in places where rigid jaws can’t reach. It’s compact, simple to operate, and ideal for troubleshooting and verification inside crowded panels and cabinets. Built for residential, commercial, and light industrial applications.
- Measurement range from 20mA to 4000A AC
- True RMS for accurate AC current on distorted signals
- Flexible current sensor for conductors in tight, hard-to-reach places
- Auto-ranging + HOLD for quick capture and stable readings
- Resolution down to 1mA
- Frequency range from 10Hz to 3kHz
- 24" (600mm) sensor length, 7.64" (190mm) sensor diameter
- Power: (2) AAA batteries, approximately 70 hours typical battery life
- Safety: 600V CAT IV; IEC 61010 compliance
- Casing dimension is (3.94 x 2.36 x 0.79) in (100 x 60 x 20) mm
Contents
Digital FlexProbe®, (2) 1.5V AAA batteries, User manual.
Technical Specifications
Meter Side Connector
-
Current Range Max
399.9A
For Use With
Aemc Instruments 400D True RMS Current Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
40A
Product Range
MINIFLEX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate