Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2118.78Copy
Newark Part No.48W7258
Product Range2118 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,010.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,010.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2118.78Copy
Newark Part No.48W7258
Product Range2118 Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating30V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric6m
Lead Length - Imperial20ft
No. of Test Leads2
Product Range2118 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2118.78 is a 20ft spring loaded Kelvin Probe.
- IP40/IK04 Protection rating
- Pollution degree 2
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
-
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
20ft
Product Range
2118 Series
Test Connector Type B
-
Current Rating
10A
Lead Length - Metric
6m
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate