Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERBATIM
Manufacturer Part No99026Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC4213
Product RangePRIMALLOY Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.270 |
Price for:Each
Minimum: 1
Multiple: 1
$93.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERBATIM
Manufacturer Part No99026Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC4213
Product RangePRIMALLOY Series
Technical Datasheet
Diameter3mm
Filament ColourWhite
Filament MaterialTPE (Thermoplastic Elastomer)
Melting Temperature Min210°C
Melting Temperature235°C
Spool Width72mm
Melting Temperature Max235°C
Filament Weight500g
Spool Hub Diameter102mm
Product RangePRIMALLOY Series
SVHCTo Be Advised
Product Overview
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the very highest quality materials to ensure consistent feeding and stable prints. Available in PLA, ABS, TPE, BVOH and PP
Technical Specifications
Diameter
3mm
Filament Material
TPE (Thermoplastic Elastomer)
Melting Temperature
235°C
Melting Temperature Max
235°C
Spool Hub Diameter
102mm
SVHC
To Be Advised
Filament Colour
White
Melting Temperature Min
210°C
Spool Width
72mm
Filament Weight
500g
Product Range
PRIMALLOY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate