0
0 Items$0.00

3D Printers :

5 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
58AC0293

RoHS

Each
1+$5,630.130
5+$5,517.520
10+$5,404.920
25+$5,292.320
50+$5,179.710
2.85mm
0.2mm
ABS, CPE, CPE+, PLA, PC, PP, PVA, TPU 95A
330mm x 240mm x 300mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
-
110V
500W
LAN, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura, Cura Connect
Linux, Mac OS, Windows
-
81AC2322

RoHS

Each
1+$478.840
5+$454.890
10+$437.040
25+$414.870
50+$391.450
1.75mm
0.4mm
ABS, PLA, TPU
220mm x 220mm x 250mm
0.2mm, 0.3mm, 0.4mm
100mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
62AC0401
Each
1+$2,724.370
5+$2,616.410
10+$2,556.240
25+$2,484.740
50+$2,419.150
1.75mm
0.35mm
ABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
200mm x 250mm x 200mm
0.35mm
450mm/s
240V
360W
USB, SD Card
OBJ, STL
Simplify3D
Mac OS, Windows & Linux
-
70AJ6318

RoHS

Each
1+$8,731.730
5+$8,589.180
10+$8,481.710
25+$8,379.890
50+$8,294.120
-
-
-
-
-
-
-
-
-
-
-
-
-
13AJ5849
Each
1+$14,096.660
5+$13,608.970
10+$13,337.220
25+$13,014.200
50+$12,717.960
2.85mm
0.05mm
ABS, BVOH, PLA, PET-G, PP, PA, PP GF30, PAHT CF15, PET CF15, TPU, Ultrafuse 316L, Ultrafuse 17-4PH
420mm x 300mm x 400mm
0.4mm, 0.6mm, 0.8mm, 1mm
-
240V
840W
Cloud, Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
Epsilon Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

WELLER
3M
CK TOOLS
IDEAL
METCAL
CHEMTRONICS
TECHSPRAY
MULTICOMP PRO