2. Tools & Production Supplies
                                                                                                  3. Abrasives
                                                                                                  4. Grinding Disc
                                                                                                  Print Page

                                                                                                  92318

                                                                                                  Cutting Wheel, Grinding, P36 Grade, 13300 RPM, Green Corps Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 92318
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No92318
                                                                                                  Newark Part No.98M0085
                                                                                                  Also Known AsGTIN UPC EAN: 00051135923184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$9.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 40
                                                                                                  Multiple: 40
                                                                                                  $384.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No92318
                                                                                                  Newark Part No.98M0085
                                                                                                  Also Known AsGTIN UPC EAN: 00051135923184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Abrasive MaterialCeramic Abrasive Grain
                                                                                                  External Diameter114.3mm
                                                                                                  Bore Size-
                                                                                                  Thickness3.175mm
                                                                                                  Abrasive GradeP36
                                                                                                  Operating Speed Max13300rpm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 92318 is a 114.3mm Green Corps™ Cutting/Grinding Wheel contains proprietary 3M™ ceramic grain and produce very high cut rates on a wide variety of metals. Safe to grind with outer face and cut with edge of same wheel. The 60440098170 bonded type 27 wheel is ideal for pipe cutting,‎ grinding,‎ right angle grinding,‎ plate grinding,‎ edge chamfering,‎ weld removal & finishing,‎ flash removal,‎ rod cutting,‎ edge beveling and gate removal.

                                                                                                  • Grind with outer face and cut with edge without changing tools
                                                                                                  • Ceramic mineral for longer life and faster cut
                                                                                                  • Threaded attachment
                                                                                                  • 5/8-11 INT Thread size

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial, Medical

                                                                                                  Warnings

                                                                                                  Do not use on tools without guards.

                                                                                                  Technical Specifications

                                                                                                  Abrasive Material

                                                                                                  Ceramic Abrasive Grain

                                                                                                  Bore Size

                                                                                                  -

                                                                                                  Abrasive Grade

                                                                                                  P36

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  114.3mm

                                                                                                  Thickness

                                                                                                  3.175mm

                                                                                                  Operating Speed Max

                                                                                                  13300rpm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility