Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCX50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F9476
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.470 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$53.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCX50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F9476
Technical Datasheet
Tip MaterialFoam
Swab Tip Size6.3mm x 20.5mm
Handle Length113mm
Handle MaterialNylon (Polyamide), PP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CX50 is a Flextip Swab constructed from medical grade 100ppi polyurethane foam which features fine cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the nylon paddle and the polypropylene swab handle without using adhesives. The tough nylon paddle is very flexible and virtually unbreakable. This swab is ideal for general cleaning applications.
- Superior durability
- Provides gentle, nonabrasive cleaning of sensitive surfaces
- Traps surface particles while cleaning
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity
Applications
Industrial, Medical
Technical Specifications
Tip Material
Foam
Handle Length
113mm
Product Range
-
Swab Tip Size
6.3mm x 20.5mm
Handle Material
Nylon (Polyamide), PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CX50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability