Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No497AJN-ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK3419
Product Range497 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $603.000 |
Price for:Each
Minimum: 1
Multiple: 1
$603.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No497AJN-ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK3419
Product Range497 Series
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length18"
Height9.5"
Width7"
Weight8.5lb
Product Range497 Series
Plug TypeNA
SVHCNo SVHC (08-Jul-2021)
Product Overview
497AJN-I is a SCS 497 series 497 electronic service vacuum designed to clean electronics equipment. It removes particulate such as small components, toner, dirt, and dust. The electronics service vacuum meets ANSI/ESD S20.20 and contains a one-horsepower, six amp motor. Its hose and accessories are dissipative. This allows electrostatic charges to be drained to ground when the vacuum is connected to an electrical receptacle. cULus certified.
- 120VAC voltage rating, north America power cord, filter indicator
- Input voltage range from 110 to 120VAC and frequency is 50/60Hz
- Dimension is 18.0" x 7.0" x 9.5"
Contents
Electronic service vacuum, Filter indicator, Power cord, Type 2 filter, Hose( 7'), Wand, Crevice nozzle, Crevice brush, Dust brush, Needle nose nozzle.
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
18"
Width
7"
Product Range
497 Series
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
9.5"
Weight
8.5lb
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate