Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01419
Newark Part No.17T4950
Product RangeDuratool - Folding Sack Trucks
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.880 |
| 25+ | $46.800 |
| 50+ | $45.730 |
| 100+ | $44.650 |
| 250+ | $43.580 |
Price for:Each
Minimum: 1
Multiple: 1
$47.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01419
Newark Part No.17T4950
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
Truck TypeFolding
Carrying Capacity20kg
External Height380mm
External Width360mm
Length300mm
Product RangeDuratool - Folding Sack Trucks
SVHCNo SVHC (16-Jul-2019)
Product Overview
- A folding rubber wheeled trolley, ideal for transporting tools or even shopping
- Folds flat when not in use for easy storage
- Large capacity loading box
- Maximum load of 20 kg
- Lightweight, plastic construction
- Aluminium handle with plastic grip
- Extendable handle to 810 mm
- Unfolds and sets up in seconds
- Dimensions:
- Folded: (HxWxD) 380x360x80 mm
- Open: (HxWxD) 380x360x300 mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Folding
External Height
380mm
Length
300mm
SVHC
No SVHC (16-Jul-2019)
Carrying Capacity
20kg
External Width
360mm
Product Range
Duratool - Folding Sack Trucks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate