Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No550-225-10Copy
Newark Part No.82K1173
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,459.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,459.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No550-225-10Copy
Newark Part No.82K1173
Product Range550 Series
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max600mm
Resolution0.01mm
Graduations-
Product Range550 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
550-225-10 is a 550 series digital ABS calliper with Nib style jaw. A Mitutoyo waterproof digital calliper suitable for use in the presence of coolant or cutting oil. Hardened stainless steel construction and equipped with special nib-style jaws. ABSOLUTE system scale for error free, high-speed measurement.
- 23.622inch maximum measuring range, 0.00039inch resolution
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.01mm
Product Range
550 Series
Measuring Range Max
600mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate