Notify me when back in stock
Quantity | Price |
---|---|
1+ | $365.400 |
Product Overview
The 196A1Z is an Universal Back Plunger Dial Indicator features graduations to 0.001-inch and 0.02mm that handle by far the majority of jobs. Shank diameter is 1/4-inch (6.3mm). The operator first chooses the proper contact from the three hardened contact points that come with each model. Then the contact should be brought against the work with enough pressure to give the hand one full turn. Set the hand at zero by rotating the dial with the knurled bezel. This provides one full rotation of the hand both to the right and left of zero, showing a rise or drop in the work and the amount of that variation. With 0 to100 with 3 contact points, adapter and 4 attachments in case provides one full rotation of the hand both to the right and left of zero, showing a rise or drop in the work and the amount of that variation.
- One of the most versatile indicator
- Accurate and reliable
- Simple to operate
- Rugged, with few moving parts
- Smooth in operation
- Attachments include clamp, tool post holder, snug and hole attachment
- In case
Applications
Industrial, Test & Measurement
Technical Specifications
0.2"
-
To Be Advised
0.001"
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate