Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,362.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,362.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No199Z
Newark Part No.85K4611
Technical Datasheet
Overall Length15"
Product Range-
SVHCTo Be Advised
Product Overview
The 199Z is a Master Precision Level provides the ability to ensure a level machine setup, which in turn increases the efficiency of modern, high speed machinery. The ground and graduated main vial of 10-second accuracy, one division equals 1/2 thousandth (0.0005) of an inch per foot or 0.04mm per meter. All level bases are made from the finest quality seasoned cast iron and are precision-machined on the reference surface.
- Specially designed to set up, check and test machinery of all types
- At-a-glance reading of the exact variation of machinery levelness
- Auxiliary level vial shows lateral position and assists in horizontal setting
- Level vials are positioned so breakage is reduced to a minimum
- Fool-proof adjustment
- Seasoned, machined castings
- Finished wood case
- Main vials have seven graduations on each side of the bubble
- Special alloy iron used to obtain freedom from thermal effects
- Scraped reference surface
Applications
Industrial, Test & Measurement
Technical Specifications
Overall Length
15"
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate