Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No2401-14MFFCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ2953
Product Range2401 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $752.880 |
| 5+ | $670.060 |
| 10+ | $656.660 |
| 25+ | $643.260 |
| 50+ | $629.860 |
Price for:Each
Minimum: 1
Multiple: 1
$752.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No2401-14MFFCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ2953
Product Range2401 Series
Technical Datasheet
Measurement TypeImperial
Power Type-
No. of Digits6
Accuracy-
Maximum Speed of Travel3000rpm
Units of MeasurementFeet
Weight1.7kg
Measuring Unit Mounting-
Product Range2401 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2401 series mechanical heavy duty measuring unit for dual measuring wheels for better stability and contact, frame/bulkhead mounted. This rugged instrument has a wide range of applications where an accurate record of length is required. It is strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes. The 2401 (single wheel) unit is mounted or hung from a supplied stay rod, 17.99” (457mm). It incorporates a hinge arrangement on the stayrod so they can be positioned at any angle. Incorporates the 3602 counter and measuring wheels.
- Measuring counter with stand, stay rod, counter mounting bracket and one wheel
- Rubber covered plastic wheel, 12 inch wheel
- Full feet select reading, can be tilted out of the way when not in use
- Integral hinge arrangement allows the unit to be positioned at any angle
- Weight of the assembly holds it in contact with the material being measured
- 6 digit 0.25” (6.4mm) display, 3000 RPM mechanical maximum speed of travel
- Accuracy of +/- 1%, shaft diameter of 7mm, top coming select direction of travel
- Dimension is 500mm (19.69in) x 250mm (9.81in) x 100mm (3.94in) and weight is 3.74lb (1.7Kg)
Technical Specifications
Measurement Type
Imperial
No. of Digits
6
Maximum Speed of Travel
3000rpm
Weight
1.7kg
Product Range
2401 Series
Power Type
-
Accuracy
-
Units of Measurement
Feet
Measuring Unit Mounting
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate