Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3905-DD250Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43Y2954
Product Range3900B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,191.430 |
| 5+ | $2,936.120 |
| 10+ | $2,808.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3,191.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3905-DD250Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43Y2954
Product Range3900B Series
Technical Datasheet
Measurement TypeManual
Power Type-
No. of Digits-
Accuracy-
Maximum Speed of Travel-
Units of Measurement-
Weight8kg
Measuring Unit Mounting-
Product Range3900B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
3905-DD250 is a LCD programmable preset counter and counter/timer with prescaler, quadrature input and EEPROM data storage in an IP65 DIN case. This versatile counter with prescaling can be configured for quadrature or unidirectional inputs, dual preset or single preset with batch preset. Reset can be automatic, manual or electronic with a sink (NPN) or source (PNP) input. The display is a supertwist high visibility backlit LCD which can be viewed from any angle. The count is on the main display and the preset value (or batch preset) is on the lower display.
- Simple programming via menu driven display
- Quadrature input
- High visibility supertwist LCD display can be viewed from any angle
- Backlight programmable ON, OFF or AUTO
- 40 years data retention with no power
- Programmable decimal point up to 3 places
- Operates from 85-265VAC or 10-26VDC, 12VDC output to drive a sensor (when AC powered)
- Opto-isolated inputs, Wide range of prescaling
- Output relay contacts rated at 5A, o/p can be set to latch or pulse with programmable pulse duration
- IP65 rated
Technical Specifications
Measurement Type
Manual
No. of Digits
-
Maximum Speed of Travel
-
Weight
8kg
Product Range
3900B Series
Power Type
-
Accuracy
-
Units of Measurement
-
Measuring Unit Mounting
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate