Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoC183Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85K2473
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.700 |
Price for:Each
Minimum: 1
Multiple: 1
$162.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C183 is a steel protractor. It is a highly useful and accurate tool for setting bevels, transferring angles, small squaring tasks, checking cutter clearances within certain limits, and many other applications. Includes double graduations from 0-180 Deg in opposite directions permitting the direct reading of angles and supplementary angles.
- Back of the tool is flat for ease of use
- Blade can be locked firmly at any angle by the lock nut
- Provides four convenient working edges
- Satin chrome finish for ease of reading and resistance to rust
- 6" (0-180deg) with rectangular head
Technical Specifications
Protractor Type
Round End
Angle Max
180°
Product Range
-
Angle Min
0°
Accuracy
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate