Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No547-520SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W9766
Product Range547 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $470.450 |
Price for:Each
Minimum: 1
Multiple: 1
$470.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No547-520SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W9766
Product Range547 Series
Technical Datasheet
Measuring Range Max12mm
Accuracy0.001"
Graduations-
Product Range547 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
547-520S is a ABSOLUTE digital thickness gauge with ID-S inch/metric. It enables user to measure film, paper, etc., with flat contact points.
- With indicator ID-S No. 543-783BS (ANSI/AGD type)
- 0.0005" digital step, ±0.001" / ±20µm accuracy
- Measuring force is ≤ 1.5N, 0,0005" parallelism
- Maximum measuring depth is 120mm
- Thread # 4-48UNF contact point, 1 battery SR-44 power supply
- Digimatic data output, function lock, GO/±NG judgement
- Calculation function (with formula), counting direction switchable
- Digimatic S1 bidirectional interface, auto power OFF setting
- Analog bar resolution switchable, customizing keys, calibration warning function
Technical Specifications
Measuring Range Max
12mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Accuracy
0.001"
Product Range
547 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate