Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No188-152Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84K5284
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.720 |
Price for:Each
Minimum: 1
Multiple: 1
$40.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No188-152Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84K5284
Technical Datasheet
Instrument TypeScrew Pitch Gauge
Measuring Range Max6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
188-152 is a metric and unified screw pitch gauge set ideal for checking thread angle cutting in the manufacturing of screws and tool angle cutting measurements. Screw thread pitch gages are constructed of high-grade stainless steel for reliable and highly accurate thread pitch measurements. Each leaf has the pitch size stamped on it for fast and easy viewing. Locking clamps keep the gages in place while in use or in storage.
- 28 leaves range from 4 - 56 TPI
Technical Specifications
Instrument Type
Screw Pitch Gauge
Product Range
-
Measuring Range Max
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate